Headers, Plugs and Sockets

Results: 4
Series
Omnimate BLOmnimate SL
Packaging
BoxBulk
Type
Header, Male Pins, Shrouded (2 Side)Plug, Female Sockets
Number of Positions
341018
Positions Per Level
341018
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
18A23A
Current - UL
15 A20 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-4mm²-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1943590000
1943590000
TERM BLOCK PLUG 3POS STR 5.08MM
Weidmüller
10,962
In Stock
1,920
Factory
1 : ¥19.95000
Box
Box
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1581340000
1581340000
TERM BLOCK HDR 4POS VERT 5MM
Weidmüller
158
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581400000
1581400000
TERM BLOCK HDR 10POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥33.25000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1581480000
1581480000
TERM BLOCK HDR 18POS VERT 5MM
Weidmüller
0
In Stock
Active
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
18
18
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
18A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.