Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Amphenol SV MicrowaveCarlisleITMolex
Series
-2.92mm73252
Connector Style
1.85mm2.92mm
Contact Termination
CompressionSolder
Shield Termination
ScrewSolder
Mounting Type
Surface MountThrough Hole
Mounting Feature
-Flange
Frequency - Max
40 GHz65 GHz
Features
-EMI/RFI Gasket, Field Replaceable, Mounting HardwareField Replaceable, For Hermetically Sealed PinMounting Hardware
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
CONN 2.92MM JACK STR 50 OHM SMD
SF1521-60061-1S
CONN 2.92MM JACK STR 50 OHM SMD
Amphenol SV Microwave
228
In Stock
1 : ¥289.89000
Tray
Tray
Active
2.92mm
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
40 GHz
1
Mounting Hardware
Silver
-
Beryllium Copper
TMB-V9FS-3SM
TMB-V9FS-3SM
2.92(F)STR,VL,MIXED-TECH,SOLDER
CarlisleIT
445
In Stock
1 : ¥310.82000
Tray
-
Tray
Active
2.92mm
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
40 GHz
1
-
Gold
-
Beryllium Copper
073252009x
0732520090
CONN 2.92MM JACK STR 50 OHM SMD
Molex
752
In Stock
1 : ¥390.87000
Tray
Tray
Active
2.92mm
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
40 GHz
1
EMI/RFI Gasket, Field Replaceable, Mounting Hardware
Silver
-
Beryllium Copper
TMB-V8F2-3L1
TMB-V8F2-3L1
1.85(F)2-H,VL,FIELDREP
CarlisleIT
0
In Stock
Check Lead Time
100 : ¥271.72560
Tray
-
Tray
Active
1.85mm
Jack, Female Socket
Compression
Screw
50 Ohms
Surface Mount
Flange
-
Threaded
65 GHz
1
Field Replaceable, For Hermetically Sealed Pin
Silver
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.