Boxes

Results: 2
Series
-1551FL
Size / Dimension
3.150" Dia (80.01mm)3.150" L x 1.575" W (80.00mm x 40.00mm)
Height
0.787" (19.99mm)0.790" (20.07mm)
Area (L x W)
4.96in² (32.0cm²)779in² (5025cm²)
Design
Cover IncludedHand Held, Cover Included
Thickness
0.079" (2.01mm)0.100" (2.54mm)
Features
-Mounting Flange, PCB Supports
Ratings
IP30IP54
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1551KFLBK
1551KFLBK
BOX ABS BLACK 3.15"L X 1.58"W
Hammond Manufacturing
4,470
In Stock
9,157
Factory
1 : ¥27.29000
Bag
Bag
Active
Box
3.150" L x 1.575" W (80.00mm x 40.00mm)
0.787" (19.99mm)
4.96in² (32.0cm²)
Cover Included
Plastic, ABS
Black
0.079" (2.01mm)
Mounting Flange, PCB Supports
IP54
UL94 HB
1551V13BK
1551V13BK
BOX ABS BLACK 3.15" DIA
Hammond Manufacturing
50
In Stock
1,089
Factory
1 : ¥29.41000
Bag
-
Bag
Active
Box
3.150" Dia (80.01mm)
0.790" (20.07mm)
779in² (5025cm²)
Hand Held, Cover Included
Plastic, ABS
Black
0.100" (2.54mm)
-
IP30
UL94 HB
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.