Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,395 In Stock | 1 : ¥78.40000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.539" (13.70mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
642 In Stock | 1 : ¥44.74000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.60mm) | Yellow, Green - Yellow, Green | 8 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | ||
2,004 In Stock | 1 : ¥56.16000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.60mm) | Yellow - Green | 8 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 1,500 : ¥26.69993 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.60mm) | Yellow - Green | 8 | Shielded, EMI Finger | Board Lock | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | ||
0 In Stock Check Lead Time | 2,400 : ¥30.87906 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.60mm) | Green - Yellow | 8 | Shielded | Board Lock | Up | Phosphor Bronze | Gold | 0°C ~ 70°C |