Tantalum - Polymer Capacitors

Results: 10
Series
POSCAP™ TPCPOSCAP™ TPEPOSCAP™ TPF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
68 µF100 µF220 µF470 µF680 µF
Voltage - Rated
2.5 V4 V6.3 V10 V
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz9mOhm @ 100kHz30mOhm @ 100kHz35mOhm @ 100kHz40mOhm @ 100kHz70mOhm @ 100kHz100mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C2000 Hrs @ 105°C
Package / Case
1411 (3528 Metric)2917 (7343 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)
Manufacturer Size Code
B2D2D2ED3LD4
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
6THB470M
10TPC68ME
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
2,346
In Stock
1 : ÂĄ13.96000
Cut Tape (CT)
3,000 : ÂĄ4.46819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
Molded
100mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2
-
1,910
In Stock
1 : ÂĄ8.13000
Cut Tape (CT)
2,000 : ÂĄ2.60251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
1,950
In Stock
1 : ÂĄ8.54000
Cut Tape (CT)
2,000 : ÂĄ2.72053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
4 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
6THB470M
10TPE68MW
CAP TANT POLY 68UF 10V 2917
Panasonic Electronic Components
3,000
In Stock
1 : ÂĄ14.61000
Cut Tape (CT)
3,000 : ÂĄ4.66831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
D2E
-
6THB470M
6TPE470MZ
CAP TANT POLY 470UF 6.3V 2917
Panasonic Electronic Components
2,792
In Stock
1 : ÂĄ22.58000
Cut Tape (CT)
2,000 : ÂĄ8.05382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
6THB470M
6TPE470MW
CAP TANT POLY 470UF 6.3V 2917
Panasonic Electronic Components
1,602
In Stock
1 : ÂĄ22.58000
Cut Tape (CT)
2,000 : ÂĄ8.95907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
6.3 V
Molded
40mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
6THB470M
2R5TPF470M9L
CAP TANT POLY 470UF 2.5V 2917
Panasonic Electronic Components
2,460
In Stock
1 : ÂĄ23.40000
Cut Tape (CT)
2,500 : ÂĄ8.33706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
2.5 V
Molded
9mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
6THB470M
6TPF220M6L
CAP TANT POLY 220UF 6.3V 2917
Panasonic Electronic Components
2,360
In Stock
1 : ÂĄ33.09000
Cut Tape (CT)
2,500 : ÂĄ25.87320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
6mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.118" (3.00mm)
-
D3L
-
AVX-TCB-B-3,5x2,8
2R5TPE220MUB
CAP TANT POLY 220UF 2.5V 1411
Panasonic Electronic Components
2,000
In Stock
2,000 : ÂĄ3.32189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
2.5 V
Molded
30mOhm @ 100kHz
-55°C ~ 105°C
1000 Hrs @ 105°C
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.079" (2.00mm)
-
B2
-
1,988
In Stock
1 : ÂĄ22.91000
Cut Tape (CT)
2,000 : ÂĄ9.27872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
680 µF
±20%
4 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.157" (4.00mm)
-
D4
-
Showing
of 10

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.