Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon Technologiesonsemi
Series
HEXFET®UltraFET™
Product Status
ActiveLast Time BuyNot For New Designs
Drain to Source Voltage (Vdss)
55 V60 V
Current - Continuous Drain (Id) @ 25°C
48A (Tc)53A (Tc)75A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 75A, 10V16.5mOhm @ 28A, 10V23mOhm @ 29A, 10V
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V72 nC @ 10 V130 nC @ 20 V
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 25 V1696 pF @ 25 V2000 pF @ 25 V
Power Dissipation (Max)
107W (Tc)110W (Tc)200W (Tc)
Supplier Device Package
TO-220-3TO-220AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB PKG
IRFZ46NPBF
MOSFET N-CH 55V 53A TO220AB
Infineon Technologies
23,789
In Stock
1 : ¥7.39000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
55 V
53A (Tc)
10V
16.5mOhm @ 28A, 10V
4V @ 250µA
72 nC @ 10 V
±20V
1696 pF @ 25 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
TO-220-3
HUF75339P3
MOSFET N-CH 55V 75A TO220-3
onsemi
752
In Stock
1 : ¥15.93000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
75A (Tc)
10V
12mOhm @ 75A, 10V
4V @ 250µA
130 nC @ 20 V
±20V
2000 pF @ 25 V
-
200W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220-3
TO-220-3
TO-220AB PKG
IRFZ44EPBF
MOSFET N-CH 60V 48A TO220AB
Infineon Technologies
12,673
In Stock
1 : ¥12.23000
Tube
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
48A (Tc)
10V
23mOhm @ 29A, 10V
4V @ 250µA
60 nC @ 10 V
±20V
1360 pF @ 25 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-220AB
TO-220-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.