Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock 400 Factory | 1 : ¥124.21000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 10 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Ejector Latches | |||
109 In Stock | 1 : ¥109.11000 Bulk | Bulk | Active | Plug, Female Sockets | 20 | 10 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 8A | 250 V | 8 A | 150 V | 16-24 AWG | 0.2-1.5mm² | Green | - | Tin | Mating Flange |