Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥87.35000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
24 In Stock | 1 : ¥87.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
24 In Stock | 1 : ¥87.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
19 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock | 30 : ¥70.19667 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 160 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 30 : ¥70.19667 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 160 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 24 : ¥73.29292 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 160 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock | 24 : ¥73.29292 Bulk | Bulk | Last Time Buy | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 160 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 30 : ¥74.18667 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥74.19467 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥74.19467 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥74.19467 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 32 | 16 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | - |