Headers, Plugs and Sockets

Results: 17
Series
Omnimate B2LOmnimate S2L
Product Status
ActiveLast Time BuyObsolete
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
2632
Positions Per Level
1316
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Spring Cage, Tension ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
10A10.3A
Voltage - IEC
160 V200 V250 V
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.2-1mm²-
Color
BlackOrange
Features
-Ejector LatchesMating and Mounting FlangeMating FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1728730000
1728600000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
24
In Stock
1 : ¥87.35000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1729460000
1729720000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
24
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1728730000
1728760000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
24
In Stock
1 : ¥87.52000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1729460000
1729560000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
19
In Stock
1 : ¥63.22000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1807470000
1794340000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
0
In Stock
30 : ¥70.19667
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
9204560000
1794660000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
0
In Stock
30 : ¥70.19667
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1794950000
1794990000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
0
In Stock
24 : ¥73.29292
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1795300000
1795330000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
0
In Stock
24 : ¥73.29292
Bulk
Bulk
Last Time Buy
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
160 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1807470000
1728120000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥74.18667
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1728990000
1729080000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥74.19467
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Black
-50°C ~ 100°C
Tin
-
1728990000
1728920000
TERM BLOCK HDR 32POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥74.19467
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1727930000
1727960000
TERM BLOCK HDR 32POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥74.19467
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
32
16
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1747870000
1747870000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
200 V
10 A
300 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
-
1748270000
1748270000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1748110000
1748110000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
TERM BLOCK PLUG 26POS STR 3.5MM
1748590000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Black
-50°C ~ 100°C
Tin
Ejector Latches
1748430000
1748430000
TERM BLOCK PLUG 26POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
10.3A
250 V
10 A
150 V
16-28 AWG
0.2-1mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 17

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.