Headers, Plugs and Sockets

Results: 5
Series
COMBICON MCCOMBICON QC
Termination Style
IDCScrew - Rising Cage Clamp
Current - IEC
6A8A
Voltage - IEC
160 V320 V400 V
Current - UL
6 A8 A
Wire Gauge or Range - AWG
14-30 AWG20-24 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.34-0.5mm²
Color
BlackGreen
Contact Mating Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1827716
1827716
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
2,068
In Stock
250
Factory
1 : ¥27.34000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1763180
1763180
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
61
In Stock
1 : ¥24.14000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1897555
1897555
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥37.83080
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
IDC
Free Hanging (In-Line)
6A
400 V
6 A
300 V
20-24 AWG
0.34-0.5mm²
Green
-
Tin
Mating Flange
1892932
1703958
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥38.34800
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
-
-
-
0.14-1.5mm²
Black
-
Gold
Mating Flange
1703382
1845044
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
0
In Stock
150
Factory
Check Lead Time
50 : ¥39.38240
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Gold
Mating Flange
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.