Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 18 : ¥44.24167 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
100 In Stock | 1 : ¥11.99000 Bulk 50 : ¥31.36140 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
47 In Stock | 18 : ¥44.24167 Bulk 1 : ¥15.35000 Box | Bulk Box | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥31.36140 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥31.36140 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥31.36140 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥44.24167 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥45.34111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥45.34111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥45.34111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥45.34111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 29A | 630 V | 20 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention |