Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥93.43000 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.12267 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
20 In Stock | 1 : ¥46.63000 Box 24 : ¥76.53917 Box | Box Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥69.08567 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.12267 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.12267 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.12267 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥76.36200 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥76.53917 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥77.92458 Box | Box | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.197" (5.00mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Wire Side) |