Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥64.28000 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 36 : ¥48.23500 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 36 : ¥48.23500 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 36 : ¥49.01944 Bulk | Bulk | Active | Header, Blade Pins, Shrouded (4 Side) | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 30 : ¥79.39967 Bulk | Bulk | Active | Plug, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 30 : ¥80.06733 Bulk | Bulk | Active | Plug, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 35 A | 600 V | 10-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Holder |