Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1081720000
1081720000
TERM BLOCK PLUG 9POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
35 : ¥78.45286
Bulk
Bulk
Active
Plug, Female Sockets
9
9 (3 Power + 6 Signal)
Hybrid
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
38A
1 kV
33 A
600 V
8-24 AWG
0.5-10mm²
Black
-50°C ~ 125°C
Tin
Latch Lock
1081730000
1081730000
TERM BLOCK PLUG 9POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
35 : ¥79.09800
Bulk
Bulk
Active
Plug, Female Sockets
9
9 (3 Power + 6 Signal)
Hybrid
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
38A
1 kV
33 A
600 V
8-24 AWG
0.5-10mm²
Black
-50°C ~ 125°C
Tin
Latch Lock
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.