Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock 100 Factory | 1 : ¥41.05000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | - | |||
126 In Stock | 1 : ¥44.74000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
97 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
86 In Stock | 1 : ¥24.79000 Bulk 1 : ¥25.86000 Bulk | Bulk Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | - | |||
50 In Stock | 1 : ¥48.03000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 41A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | Latch Lock | |||
95 In Stock | 1 : ¥49.18000 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.25400 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥24.92090 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 42 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥24.92090 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥24.92090 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥28.91080 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.25400 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 42 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.25400 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.82540 Bulk | Bulk | Active | Plug, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 40.5 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.97650 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.97650 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥29.97650 Bulk | Bulk | Active | Header, Blade Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 35 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange |