Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥80.95000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
39 In Stock | 1 : ¥47.78000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 36 : ¥66.15056 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.36067 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 25 : ¥69.87840 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-28 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥70.36067 Bulk | Bulk Box | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 25 : ¥70.36120 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 29A | 630 V | 20 A | 600 V | 12-20 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 30 : ¥99.47833 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 (4 Power + 8 Signal) | Hybrid | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 38A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | - |