D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥69.71000 Bulk | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 200µin (5.08µm) | - | |||
2 In Stock | 1 : ¥90.62000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 400µin (10.16µm) | - | |||
0 In Stock Check Lead Time | 500 : ¥60.15512 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 400µin (10.16µm) | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Brass, Gold Plated | - | - |