Headers, Plugs and Sockets

Results: 7
Series
OSTEMOSTEZOSTHIOSTTJOSTTSOSTVM
Plug Wire Entry
180°-
Termination Style
ScrewScrew - Pressure ClipScrewless - Spring Cage, Tension Clamp
Wire Gauge or Range - AWG
12-22 AWG12-24 AWG12-28 AWG12-30 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²-
Color
-Green
Operating Temperature
-40°C ~ 115°C-33°C ~ 105°C-30°C ~ 105°C-
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ087150
OSTTJ087150
TERM BLOCK PLUG 8POS STR 5MM
On Shore Technology Inc.
743
In Stock
1 : ¥34.40000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-30 AWG
0.34-2.5mm²
Green
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 8POS 90DEG 5MM
OSTTS08715A
TERM BLOCK PLUG 8POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
25 : ¥22.62280
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 8POS 270DEG 5MM
OSTTS08715B
TERM BLOCK PLUG 8POS 270DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
23 : ¥24.15130
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 8POS STR 5MM
OSTEZ087150
TERM BLOCK PLUG 8POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
24 : ¥25.87458
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-22 AWG
-
-
-33°C ~ 105°C
-
-
TERM BLOCK PLUG 8POS STR 5MM
OSTVM087550
TERM BLOCK PLUG 8POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
20 : ¥31.04150
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 8POS 225DEG 5MM
OSTEM087150
TERM BLOCK PLUG 8POS 225DEG 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
20 : ¥34.48950
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 8POS STR 5MM
OSTHI080051
TERM BLOCK PLUG 8POS STR 5MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
18 : ¥34.92833
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
-
-
300 V
12-28 AWG
-
-
-
-
-
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.