Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥0.93583 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.095" (2.41mm) | 0.425" (10.80mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
0 In Stock Check Lead Time | 500 : ¥15.44262 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - |