Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | - | 2.5 ~ 4.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
45 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Power, Machined | Pin | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - | |||
50 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | - | 0.75 ~ 2.5mm² | - | Crimp | Brass Alloy | Gold | 10.0µin (0.25µm) | - | - |