Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168,715 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.09589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.1 µF | ±10% | 16V | X7R | -55°C ~ 125°C | Low ESL | - | General Purpose | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | - | |||
349,788 In Stock | 1 : ¥1.07000 Cut Tape (CT) 4,000 : ¥0.17091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 25V | X5R | -55°C ~ 85°C | Low ESL | - | General Purpose | - | Surface Mount, MLCC | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.035" (0.90mm) | - | - | |||
46,137 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥1.48828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 22 µF | ±10% | 16V | X5R | -55°C ~ 85°C | Low ESL | - | General Purpose | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | - | |||
289,888 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.02623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 22 µF | ±10% | 6.3V | X5R | -55°C ~ 85°C | Low ESL | - | General Purpose | - | Surface Mount, MLCC | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | - |