Wire to Board

Results: 5
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON PTSAWR-TBL Series 4123
Positions Per Level
2468
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Current
2 A4 A
Wire Gauge
16-24 AWG16-30 AWG
Mounting Type
Through HoleThrough Hole, Kinked Pin
Wire Termination
ScrewlessScrewless - Spring Cage, Tension Clamp
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1984963
1984963
TERM BLOCK 2POS 45DEG 3.5MM PCB
Phoenix Contact
76,710
In Stock
26,040
Factory
1 : ¥2.96000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
45° (135°) Angle with Board
2 A
300 V
16-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1985218
1985218
TERM BLOCK 4POS 45DEG 3.5MM PCB
Phoenix Contact
61,160
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
45° (135°) Angle with Board
2 A
300 V
16-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1984989
1984989
TERM BLOCK 4POS 45DEG 3.5MM PCB
Phoenix Contact
16,167
In Stock
1 : ¥4.84000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
45° (135°) Angle with Board
2 A
300 V
16-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1985001
1985001
TERM BLOCK 6POS 45DEG 3.5MM PCB
Phoenix Contact
8,500
In Stock
1 : ¥7.64000
Bulk
Bulk
Active
1
6
0.138" (3.50mm)
45° (135°) Angle with Board
2 A
300 V
16-24 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
691412320008
691412320008
TERM BLOCK 8POS 45DEG 3.81MM PCB
Würth Elektronik
707
In Stock
1 : ¥20.11000
Bulk
Bulk
Active
1
8
0.150" (3.81mm)
45° (135°) Angle with Board
4 A
300 V
16-30 AWG
Through Hole, Kinked Pin
Screwless
-
Gray
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.