Wire to Board

Results: 3
Packaging
BoxBulk
Positions Per Level
235
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
EB147A-02-D
EB147A-02-D
EURO BLOCK, 2 POSITION
Adam Tech
3,606
In Stock
1 : ¥6.40000
Box
Box
Active
1
2
0.200" (5.08mm)
Horizontal with Board
16 A
300 V
12-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
EB147A-03-D
EB147A-03-D
EURO BLOCK, 3 POSITION
Adam Tech
3,126
In Stock
1 : ¥9.61000
Box
Box
Active
1
3
0.200" (5.08mm)
Horizontal with Board
16 A
300 V
12-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
EB147A-05-D
EB147A-05-D
EURO BLOCK, 5 POSITION
Adam Tech
353
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
1
5
0.200" (5.08mm)
Horizontal with Board
16 A
300 V
12-26 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.