Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,563 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
900 In Stock | 1 : ¥31.85000 Bulk | Bulk | Active | 1 | 8 | 0.138" (3.50mm) | 25° (155°) Angle with Board | 10 A | 300 V | 16-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |