TLV117125DCYT

DigiKey Part Number
296-35509-2-ND - Tape & Reel (TR)
296-35509-1-ND - Cut Tape (CT)
296-35509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV117125DCYT
Description
IC REG LINEAR 2.5V 1A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV117125DCYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.26400¥62.64
25¥5.94400¥148.60
100¥4.88240¥488.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.56400¥1,141.00
500¥4.03314¥2,016.57
1,250¥3.18409¥3,980.11
2,500¥2.97182¥7,429.55
6,250¥2.82323¥17,645.19
12,500¥2.71709¥33,963.62
25,000¥2.63218¥65,804.50
Manufacturers Standard Package

Other Suppliers on DigiKey

15,361In Stock
Ships from Rochester Electronics, LLC