Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,636 In Stock | 1 : ¥20.85000 Cut Tape (CT) 1,000 : ¥13.85405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.37 @ 1.5A | 1.5A | 15 µA | 3.5 mA | 58dB ~ 56dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-5 Thin | TO-263-5 Thin | ||
5,674 In Stock | 1 : ¥107.06000 Cut Tape (CT) 2,500 : ¥65.27386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.295V | 5.5V | 0.48V @ 1A | 1A | 0.7 mA | 1.8 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-223-6 | SOT-223-6 |