Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,992 In Stock | 1 : ¥10.34000 Cut Tape (CT) 250 : ¥6.99476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 17V | 3.3V | - | 500mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
513 In Stock | 1 : ¥22.91000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable | 1 | 7V | 40V | 1.23V | 37V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 |