Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,075 In Stock 534,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
4,267 In Stock | 1 : ¥83.25000 Cut Tape (CT) 2,500 : ¥45.48938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 1 | 5V | 80V | 1.6V | 84V (Switch) | 3.3A (Switch) | 100kHz ~ 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 36-WFQFN, 28 Leads, Exposed Pad | 36-QFN (5x6) |