Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Number of Outputs
14
Voltage - Input (Min)
2.05V4.5V
Voltage - Input (Max)
6V18V60V
Voltage - Output (Min/Fixed)
0.6V0.8V2.5V
Voltage - Output (Max)
16.2V58.8V-
Current - Output
500mA4A, 2A5A
Frequency - Switching
100kHz ~ 2.5MHz275kHz ~ 2.2MHz3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
6-UFDFN10-WDFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
6-SON (1.45x1)10-WSON (4x4)48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-VQFN-Exposed-Pad-RGZ
TPS65400RGZR
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Texas Instruments
556
In Stock
1 : ¥45.07000
Cut Tape (CT)
2,500 : ¥20.07140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
4.5V
18V
0.6V
16.2V
4A, 2A
275kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
10-DFN
TPS54561QDPRRQ1
IC REG BUCK ADJ 5A 10WSON
Texas Instruments
6,432
In Stock
1 : ¥51.80000
Cut Tape (CT)
3,000 : ¥28.31767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
58.8V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
6UFDFN
TPS62230DRYT
IC REG BUCK 2.5V 500MA 6SON
Texas Instruments
1,722
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥8.54084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
2.5V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.