Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Series
-HyperLight Load®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.05V2.7V2.9V
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.7V0.8V1.8V
Voltage - Output (Max)
3.6V6V-
Current - Output
400mA500mA2A
Frequency - Switching
3MHz8MHz
Package / Case
6-UFDFN6-UFDFN Exposed Pad, 6-TMLF®8-WFDFN Exposed Pad
Supplier Device Package
6-SON (1.45x1)6-TMLF® (1.6x1.6)8-WSON (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
TPS62231DRYR
IC REG BUCK 1.8V 500MA 6SON
Texas Instruments
21,410
In Stock
1 : ¥9.11000
Cut Tape (CT)
5,000 : ¥3.66138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.05V
6V
1.8V
-
500mA
3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
6-MLF
MIC23030-AYMT-TR
IC REG BUCK ADJ 400MA 6TMLF
Microchip Technology
15,052
In Stock
1 : ¥8.29000
Cut Tape (CT)
5,000 : ¥6.23947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.7V
3.6V
400mA
8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
6-MLF
MIC23030-GYMT-TR
IC REG BUCK 1.8V 400MA 6TMLF
Microchip Technology
14,146
In Stock
1 : ¥8.29000
Cut Tape (CT)
5,000 : ¥6.23947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.7V
5.5V
1.8V
-
400mA
8MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
8 WSON
TPS62065QDSGRQ1
IC REG BUCK ADJ 2A 8WSON
Texas Instruments
5,005
In Stock
1 : ¥18.14000
Cut Tape (CT)
3,000 : ¥7.62486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.9V
6V
0.8V
6V
2A
3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.