Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,146 In Stock | 1 : ¥53.69000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
4,126 In Stock | 1 : ¥61.57000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 1.2V | 65V (Switch) | 1.2A (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
4,575 In Stock | 1 : ¥69.87000 Cut Tape (CT) 2,500 : ¥38.15934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | Adjustable | 1 | 4.5V | 100V | 1.6V, -0.8V | 140V (Switch) | 500mA (Switch) | 100kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
3,079 In Stock | 1 : ¥52.46000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable (Programmable) | 1 | 2.7V | 38V | 2.5V (3.3V, 5V) | 5V | 250mA | 450kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |