Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,696 In Stock | 1 : ¥86.20000 Tube | - | Tube | Active | Series, Shunt, Buried Zener | Fixed | 7V | 10 mA | ±0.71% | 20ppm/°C | 4µVp-p | 2.5µVrms | 8.5V ~ 40V | 1.5mA | 1.2 mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,111 In Stock | 1 : ¥109.68000 Tube | - | Tube | Active | Series, Shunt | Fixed | 5V | 10 mA | ±0.2% | 20ppm/°C | 2.5ppmp-p | 2.5ppmrms | 6.5V ~ 40V | 1.5mA | 800 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |