Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,047 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 10 mA | ±0.02% | 2ppm/°C | 2.1µVp-p | - | 3.4V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
123 In Stock | 1 : ¥149.25000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 5ppm/°C | 3.5µVp-p | - | 4.5V ~ 18V | 800µA | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
83 In Stock | 1 : ¥104.92000 Tube | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.04% | 3ppm/°C | 8µVp-p | - | 7V ~ 18V | 800µA | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |