USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,897 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥3.25995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
7,120 In Stock | 1 : ¥18.88000 Cut Tape (CT) 350 : ¥11.30114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | HDMI 2.1 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 0.5A | 40VDC | 10000 | Shielded | |||
5,240 In Stock | 1 : ¥21.84000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 18 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 2 | 0.25A, 1.8A | 30VAC/DC | 5000 | Shielded |