SS-52400-003 | |
---|---|
DigiKey Part Number | 380-SS-52400-003TR-ND - Tape & Reel (TR) 380-SS-52400-003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS-52400-003 |
Description | CONN USB TYPE C RT. ANGLE JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.89560 | ¥472.39 |
50 | ¥18.45720 | ¥922.86 |
100 | ¥17.57880 | ¥1,757.88 |
250 | ¥15.38156 | ¥3,845.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥14.94196 | ¥10,459.37 |
1,400 | ¥12.74466 | ¥17,842.52 |
2,100 | ¥12.30517 | ¥25,840.86 |
3,500 | ¥11.86570 | ¥41,529.95 |
4,900 | ¥11.42624 | ¥55,988.58 |