0472720001

DigiKey Part Number
WM19271TR-ND - Tape & Reel (TR)
WM19271CT-ND - Cut Tape (CT)
WM19271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0472720001
Description
CONN RCPT DISPLAYPORT 20P SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0472720001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Latch Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.82000¥50.82
10¥44.75200¥447.52
100¥35.60100¥3,560.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥35.60100¥8,900.25
1,250¥29.49790¥36,872.38
1,750¥28.48070¥49,841.22
2,500¥27.46354¥68,658.85
Manufacturers Standard Package