USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Würth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
524
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Operating Temperature
-40°C ~ 85°C-
Current Rating (Amps)
1A, 1.8A-
Voltage - Rated
30VAC-
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
12401598E4#2A
12401598E4#2A
CONN RCP USB3.1 TYPEC 24P SMD RA
Amphenol ICC (Commercial Products)
22,943
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,000 : ¥7.43931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-
1
-
-
10000
Unshielded
629105150921
629105150921
CONN RCPT USB2.0 MICRO AB SMD RA
Würth Elektronik
12,836
In Stock
1 : ¥17.32000
Cut Tape (CT)
1,300 : ¥11.76472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).