USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,866 In Stock | 1 : ¥5.17000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
4,409 In Stock | 1 : ¥8.70000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
2,084 In Stock | 1 : ¥17.32000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 2 | 1.5A | 30V | 1500 | Shielded | |||
8,831 In Stock | 1 : ¥26.03000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded |