TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-SMAJUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.25V5.5V (Max)12V24V
Voltage - Breakdown (Min)
6V6.4V13.3V26.2V
Voltage - Clamping (Max) @ Ipp
9.2V17V19.9V40V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)20.1A43.5A-
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Applications
CANGeneral PurposeUSB
Capacitance @ Frequency
1pF @ 1MHz22pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AC, SMASOT-23-6TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AC (SMA)SMASOT-143BSOT-23SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
14,204
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
CDSOT23-T24CAN
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
184,145
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.80456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
DO-214AC
SMAJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
90,824
In Stock
2,390,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
80,531
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
41,754
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.11872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143B
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.