TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationTexas Instruments
Series
-RailClamp®SP3222, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)
Voltage - Breakdown (Min)
6V6.1V7V
Voltage - Clamping (Max) @ Ipp
8V10V (Typ)25V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A6A (8/20µs)
Power - Peak Pulse
30W45W150W
Applications
Ethernet, USB OTGGeneral PurposeUSB
Capacitance @ Frequency
3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-UFDFN10-UFDFNSOT-23-6
Supplier Device Package
10-USON (2.5x1)SOD-883SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SP3222, SPA Series
SP3222-02ETG
TVS DIODE 3.3VWM 10VC SOD883
Littelfuse Inc.
45,317
In Stock
20,000
Factory
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.83091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
6.1V
10V (Typ)
3A
30W
Yes
USB
-
-40°C ~ 125°C (TA)
Surface Mount
3-UFDFN
SOD-883
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
13,099
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-6
RCLAMP0504S.TCT
TVS DIODE 5VWM 25VC SOT23-6
Semtech Corporation
232,535
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V
6V
25V
6A (8/20µs)
150W
Yes
Ethernet, USB OTG
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.