TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Infineon TechnologiesMicro Commercial CoVishay General Semiconductor - Diodes Division
Series
-P4SMA, TransZorb®SM15T, TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V12V (Max)18.8V28.2V
Voltage - Breakdown (Min)
4V5.5V13.3V13.5V20.9V31.4V
Voltage - Clamping (Max) @ Ipp
8V15.5V18.5V21V30.6V45.7V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)5A (8/20µs)13.1A33A
Power - Peak Pulse
27.5W350W400W1500W (1.5kW)-
Capacitance @ Frequency
0.3pF @ 1MHz13.5pF @ 1MHz45pF @ 1MHz80pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
2-XDFN0201 (0603 Metric)DO-214AB, SMCDO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-DFN (1x0.6)DO-214AB (SMCJ)DO-214AC (SMA)SOD-323SOT-23WLL-2-1
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2-XDFN
CDDFN2-T3.3B
TVS DIODE 3.3VWM 8VC 2DFN
Bourns Inc.
58,450
In Stock
1 : ¥3.28000
Cut Tape (CT)
12,000 : ¥0.97015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8V
5A (8/20µs)
-
No
General Purpose
13.5pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
2-XDFN
2-DFN (1x0.6)
SOD 323
ESD12VD3B-TP
TVS DIODE 12VWM 15.5VC SOD323
Micro Commercial Co
82,459
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.5V
15.5V
1A (8/20µs)
350W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23
SM712-TP
TVS DIODE 12VWM 21VC SOT23
Micro Commercial Co
86,024
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.44380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
21V
5A (8/20µs)
400W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
WLL-2-1
ESD130B1W0201E6327XTSA1
TVS DIODE 5.5VWM 18.5VC WLL-2-1
Infineon Technologies
30,149
In Stock
1 : ¥1.81000
Cut Tape (CT)
15,000 : ¥0.22977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V
5.5V
18.5V
2.5A (8/20µs)
27.5W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
WLL-2-1
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
1,800 : ¥0.86235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
18.8V
20.9V
30.6V
13.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
1 : ¥5.50000
Cut Tape (CT)
850 : ¥2.77327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
33A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.