TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,683 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
61,350 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
81,865 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 6.5V (Max) | 7V | 25V | 5A (8/20µs) | 125W | Yes | - | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | SLP1210N6 (1.2x1.0) |