TVS Diodes

Results: 2
Series
1.5KE8.0SMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
48V85.5V
Voltage - Breakdown (Min)
53.3V95V
Voltage - Clamping (Max) @ Ipp
77.4V137V
Current - Peak Pulse (10/1000µs)
11.1A103.4A
Power - Peak Pulse
1500W (1.5kW)8000W (8kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AA, DO-27, AxialDO-214AB, SMC
Supplier Device Package
DO-201DO-214AB (SMCJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-201
1.5KE100CA
TVS D5.4X7.5 85.5V 1500W BIDIR
Littelfuse Inc.
1,236
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,200 : ¥2.20939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
85.5V
95V
137V
11.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
DO-201
1.5SMC68A
8.0SMDJ48CA
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
5,199
In Stock
1 : ¥34.32000
Cut Tape (CT)
3,000 : ¥15.88474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
103.4A
8000W (8kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.