TVS Diodes

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6.4V (Typ)7V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)15V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)6.3A (8/20µs)
Power - Peak Pulse
35W50W
Capacitance @ Frequency
1pF @ 1MHz-
Package / Case
0402 (1006 Metric)SOT-563, SOT-666
Supplier Device Package
2-X1SON (1x.60)SOT-5X3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E1B04DPYR
TVS DIODE 3.6VWM 8.5VC 2X1SON
Texas Instruments
55,014
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.70522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.6V (Max)
6.4V (Typ)
8.5V (Typ)
6.3A (8/20µs)
50W
No
General Purpose
1pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
DRL-6-SOT Pkg
TPD2E1B06DRLR
TVS DIODE 5.5VWM 15VC 6SOT
Texas Instruments
14,044
In Stock
377,133
Marketplace
1 : ¥4.76000
Cut Tape (CT)
4,000 : ¥1.58997
Tape & Reel (TR)
2,597 : ¥0.87424
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
2
5.5V (Max)
7V
15V (Typ)
2.5A (8/20µs)
35W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-563, SOT-666
SOT-5X3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.