TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,181 In Stock 198,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26V | 44V | 8A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,907 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6V | - | - | 100W | Yes | Ethernet | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-UDFN (1.2x1) | ||
2,013 In Stock 384,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 50V | 3A (8/20µs) | 200W | No | CAN | 11.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |