1520-4 | |
---|---|
DigiKey Part Number | 36-1520-4-ND |
Manufacturer | |
Manufacturer Product Number | 1520-4 |
Description | TERM TURRET SINGLE L=4.75MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1520-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.187" (4.75mm) | |
Length - Below Flange | 0.172" (4.37mm) | |
Length - Overall | 0.359" (9.12mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.075" (1.91mm) | |
Staking Side OD | 0.078" (1.98mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.082" (2.08mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
25 | ¥2.93920 | ¥73.48 |
100 | ¥2.50480 | ¥250.48 |
250 | ¥2.28692 | ¥571.73 |
500 | ¥2.17806 | ¥1,089.03 |
1,000 | ¥1.91732 | ¥1,917.32 |