TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,560 In Stock | 1 : ¥8.46000 Tube | - | Tube | Active | Standard | 600 V | 8 A | 1.3 V | 80A, 84A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
6,147 In Stock | 1 : ¥6.81000 Cut Tape (CT) 800 : ¥3.42954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 8 A | 1.5 V | 65A, 71A | 50 mA | 40 mA | Single | 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |