Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,442 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,000 : ¥4.74794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
144,783 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.84691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 3.6 V | 1.2 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
12,242 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,500 : ¥4.03052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |