Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,916 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.53406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
15,488 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
11,405 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥3.50969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -45°C ~ 105°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
698 In Stock | 1 : ¥22.66000 Cut Tape (CT) 250 : ¥15.83080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 8 | 2.3 V ~ 3.6 V | 3 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |