770mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,956 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.57365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 1V @ 250µA | 1.54 nC @ 8 V | ±8V | 80 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
20,613 In Stock 80,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 1V @ 250µA | 1.5 nC @ 8 V | ±8V | 76.5 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
31,465 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.41443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 770mA (Ta) | 1.5V, 4.5V | 670mOhm @ 770mA, 4.5V | 950mV @ 250µA | 0.4 nC @ 4 V | ±8V | 30.3 pF @ 15 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
2,800 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 1V @ 250µA | 1.5 nC @ 8 V | ±8V | 76.5 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
0 In Stock 141,000 Factory Check Lead Time | 3,000 : ¥0.77815 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 495mOhm @ 400mA, 4.5V | 1V @ 250µA | 1.5 nC @ 8 V | ±8V | 76.5 pF @ 10 V | - | 430mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 770mA (Ta) | 5V | 1.5Ohm @ 390mA, 5V | 2V @ 250µA | 9 nC @ 5 V | ±20V | 240 pF @ 25 V | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 770mA (Ta) | 1.8V, 4.5V | 195mOhm @ 770mA, 4.5V | 450mV @ 250µA (Min) | 5.5 nC @ 4.5 V | ±8V | - | - | 170mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89 (SOT-563F) | SOT-563, SOT-666 |